
High-speed, current output current shunt monitor featuring a 36V maximum supply voltage and 440kHz bandwidth. This operational amplifier offers 0.5% accuracy, 115dB CMRR, and a 1mV input offset voltage. Designed for surface mount applications, it operates from a 2.7V to 40V supply range with a typical operating supply current of 125uA. The component is housed in a compact SOT-23 package, measuring 2.9mm in length, 1.6mm in width, and 1.15mm in height, with an operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA139NA/250G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.5% |
| Bandwidth | 440kHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 115dB |
| Height | 1.15mm |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Operating Supply Current | 125uA |
| Operating Supply Voltage | 28V |
| Packaging | Tape and Reel |
| Quiescent Current | 60uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | INA139 |
| Supply Current | 60uA |
| Termination | SMD/SMT |
| Weight | 0.000617oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA139NA/250G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
