
Single-channel instrumentation amplifier featuring a 1MHz -3dB bandwidth and 200kHz bandwidth. Offers a high 117dB Common Mode Rejection Ratio and 10GR input resistance. Operates with dual supply voltages from ±2.25V to ±18V, with a maximum supply voltage of 36V. Delivers 100dB gain, 4V/µs slew rate, and a low 50µV input offset voltage. Packaged in an 8-pin SOIC with dimensions of 4.9mm length, 3.91mm width, and 1.58mm height.
Texas Instruments INA141U technical specifications.
| -3db Bandwidth | 1MHz |
| Bandwidth | 200kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 117dB |
| Dual Supply Voltage | 15V |
| Gain | 100dB |
| Gain Bandwidth Product | 200kHz |
| Height | 1.58mm |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 10GR |
| Input Voltage Noise Density | 8nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 800uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 750uA |
| Output Current per Channel | 15mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 750uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | INA141 |
| Slew Rate | 4V/µs |
| Supply Current | 800uA |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA141U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
