
Precision instrumentation amplifier with a fixed gain of 100, offering 1MHz bandwidth and 117dB common mode rejection ratio. Features low input bias current of 5nA, 50µV input offset voltage, and 10GΩ input resistance. Operates with dual supply voltages from ±2.25V to ±15V, or single supply from 4.5V to 36V. This 1-channel amplifier boasts a 4V/µs slew rate and 8nV/√Hz input voltage noise density, suitable for operation between -40°C and 85°C. Packaged in an 8-SOIC (D) for tape and reel deployment.
Texas Instruments INA141U/2K5E4 technical specifications.
| Bandwidth | 1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 117dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 10GR |
| Input Voltage Noise Density | 8nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 750uA |
| RoHS Compliant | Yes |
| Series | INA141 |
| Slew Rate | 4V/µs |
| Supply Current | 800uA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA141U/2K5E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
