
Precision instrumentation amplifier featuring a 1MHz -3dB bandwidth and 110dB common-mode rejection ratio. This single-channel, 3-element circuit offers a low input bias current of 10nA and an input offset voltage of 20µV, with a high input resistance of 10GR. Designed for dual supply operation from ±2.25V to ±15V, or single supply from 4.5V to 36V, it operates within a temperature range of -40°C to 85°C. The amplifier exhibits a 4V/µs slew rate and a quiescent current of 750µA, packaged in an 8-SOIC (D) case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA141UAG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 1MHz |
| Bandwidth | 1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 110dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 20uV |
| Input Resistance | 10GR |
| Input Voltage Noise Density | 8nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 750uA |
| Output Current per Channel | 15mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 750uA |
| RoHS Compliant | Yes |
| Slew Rate | 4V/µs |
| Supply Current | 800uA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA141UAG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
