Single-channel, differential amplifier with a 150kHz -3dB bandwidth and 150kHz gain-bandwidth product. Features 80dB common-mode rejection ratio, 55kΩ input resistance, and 100µV input offset voltage. Operates with dual supply voltages from ±2.25V to ±18V, and a maximum input voltage of 36V. Delivers 32mA output current per channel with a 5V/µs slew rate and 6µs settling time. Packaged in an 8-pin SOIC, this RoHS compliant component is supplied in a tube of 75 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA143UA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 150kHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 150kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 150kHz |
| Input Offset Voltage (Vos) | 100uV |
| Input Resistance | 55kR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Input Voltage | 36V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 950uA |
| Output Current per Channel | 32mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 950uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 55kR |
| RoHS Compliant | Yes |
| Series | INA143 |
| Settling Time | 6us |
| Slew Rate | 5V/µs |
| Supply Current | 950uA |
| Thickness | 1.58mm |
| Voltage Gain | 20dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA143UA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
