
Precision differential amplifier with a 5V/µs slew rate and 150kHz bandwidth. Features 750µV input offset voltage and 80dB common mode rejection ratio. Operates with dual supply voltages from ±2.25V to ±15V, or single supply from 4.5V to 36V. Housed in an 8-SOIC package, this lead-free, RoHS-compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA143UA/2K5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 150kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 150kHz |
| Height | 1.75mm |
| Input Offset Voltage (Vos) | 750uV |
| Input Resistance | 55kR |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Input Voltage | -1.65V |
| Min Input Voltage | 1.65V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 950uA |
| Resistance | 55kR |
| RoHS Compliant | Yes |
| Series | INA143 |
| Slew Rate | 5V/µs |
| Supply Current | 1.2mA |
| Thickness | 1.58mm |
| Voltage Gain | 20dB |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA143UA/2K5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
