
Single-channel differential amplifier IC with a 500kHz -3dB bandwidth and 0.45V/µs slew rate. Features 76dB CMRR and 80kΩ input resistance. Operates from ±2.25V to ±18V dual supplies or 4.5V to 36V single supply. Housed in an 8-pin SOIC package.
Texas Instruments INA145UA technical specifications.
| -3db Bandwidth | 500kHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 500kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 76dB |
| Dual Supply Voltage | 9V |
| Height | 1.58mm |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 80kR |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Input Voltage | -2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 570uA |
| Output Current per Channel | 15mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 93.98dB |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | INA145 |
| Slew Rate | 0.45V/µs |
| Supply Current | 700uA |
| Unity Gain Bandwidth Product | 50kHz |
| Voltage Gain | 60dB |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA145UA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
