
Programmable gain differential amplifier featuring a 500kHz -3dB bandwidth and 0.45V/µs slew rate. Offers a 60dB voltage gain, 80kΩ input resistance, and 1mV input offset voltage. Operates with dual supply voltages from ±2.25V to ±18V or single supply from 4.5V to 36V. Achieves 76dB common mode rejection ratio and 93.98dB power supply rejection ratio. Housed in an 8-SOIC package, this lead-free and RoHS compliant component operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments INA145UAE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA145UAE4 technical specifications.
| -3db Bandwidth | 500kHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 500kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 80kR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 570uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 570uA |
| Output Current per Channel | 15mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 93.98dB |
| Quiescent Current | 600uA |
| RoHS Compliant | Yes |
| Slew Rate | 0.45V/µs |
| Voltage Gain | 60dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA145UAE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
