
Single-channel differential amplifier with a 550kHz -3dB bandwidth and 0.45V/µs slew rate. Features a 70dB common-mode rejection ratio and 110kΩ input resistance. Operates from a dual supply voltage range of ±2.25V to ±18V, with a maximum supply voltage of 36V. Input voltage tolerance extends to ±100V. Packaged in an 8-pin SOIC (D) for surface-mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA146UA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA146UA technical specifications.
| -3db Bandwidth | 550kHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 550kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 9V |
| Height | 1.58mm |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 5mV |
| Input Resistance | 110kR |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Input Voltage | 100V |
| Min Input Voltage | -100V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 570uA |
| Output Current per Channel | 15mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 0.45V/µs |
| Supply Current | 700uA |
| Unity Gain Bandwidth Product | 50kHz |
| Voltage Gain | 40dB |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments INA146UA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
