
High-voltage, programmable gain differential amplifier featuring a 550kHz -3dB bandwidth and 40dB voltage gain. This single-channel IC offers a 70dB common mode rejection ratio and 110kΩ input resistance. Operating across a wide dual supply range of ±2.25V to ±18V or a single supply of 2.7V to 36V, it maintains a nominal supply current of 570µA. The amplifier is housed in an 8-SOIC package and operates from -40°C to 85°C.
Texas Instruments INA146UAE4 technical specifications.
| -3db Bandwidth | 550kHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 550kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 10mV |
| Input Resistance | 110kR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 570uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 570uA |
| Output Current per Channel | 15mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | INA146 |
| Slew Rate | 0.45V/µs |
| Voltage Gain | 40dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA146UAE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
