
Differential amplifier with a 100kHz -3dB bandwidth and 100kHz gain bandwidth product. Features a 200V maximum input voltage and a 70dB common mode rejection ratio. Operates with dual supply voltages from 1.35V to 9V, or single supply from 2.7V to 36V. Housed in an 8-SOIC package with a 2MΩ input resistance. RoHS compliant and operates across a -55°C to 125°C temperature range.
Texas Instruments INA148UA technical specifications.
| -3db Bandwidth | 100kHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 100kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 100kHz |
| Height | 1.58mm |
| Input Offset Voltage (Vos) | 5mV |
| Input Resistance | 2MR |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Voltage | 200V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 260uA |
| Output Current per Channel | 13mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 86.02dB |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2MR |
| RoHS Compliant | Yes |
| Series | INA148 |
| Slew Rate | 1V/µs |
| Supply Current | 260uA |
| Thickness | 1.58mm |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 0dB |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA148UA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
