
Differential amplifier IC with a 100kHz bandwidth and 1V/µs slew rate. Features a wide ±200V common-mode input voltage range and 70dB CMRR. Operates from ±1.35V to ±18V dual supply or 2.7V to 36V single supply. Housed in an 8-SOIC package with a 2.75mm height, 4.9mm length, and 3.91mm width. Offers 5mV input offset voltage and 2MΩ input resistance.
Sign in to ask questions about the Texas Instruments INA148UA/2K5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA148UA/2K5 technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 100kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Height | 1.75mm |
| Input Offset Voltage (Vos) | 5mV |
| Input Resistance | 2MR |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Voltage | 200V |
| Min Input Voltage | -200V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86.02dB |
| Quiescent Current | 600uA |
| RoHS Compliant | Yes |
| Series | INA148 |
| Slew Rate | 1V/µs |
| Supply Current | 300uA |
| Thickness | 1.58mm |
| Voltage Gain | 0dB |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA148UA/2K5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
