
Differential amplifier IC featuring a 100kHz -3dB bandwidth and 1V/µs slew rate. Accepts ±200V common-mode input voltage with a 70dB CMRR. Operates from a 2.7V to 36V supply, drawing 300µA quiescent current. Delivers 13mA output current per channel. Packaged in an 8-SOIC (D) case, this lead-free, RoHS compliant component is supplied on tape and reel.
Texas Instruments INA148UA/2K5G4 technical specifications.
| -3db Bandwidth | 100kHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 100kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Voltage | 200V |
| Min Input Voltage | -200V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 260uA |
| Output Current per Channel | 13mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 600uA |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 300uA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA148UA/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
