
Single-channel differential amplifier with a 500kHz -3dB bandwidth and 500kHz gain bandwidth product. Features a high 90dB Common Mode Rejection Ratio and a maximum input voltage of 300V. Operates with dual supply voltages from ±2V to ±18V, with a maximum supply voltage of 36V. Housed in an 8-pin SOIC package, this lead-free component offers a 1mV input offset voltage and 800kΩ input resistance.
Texas Instruments INA149AID technical specifications.
| -3db Bandwidth | 500kHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 500kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 500kHz |
| Height | 1.5mm |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 800kR |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Input Voltage | 300V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 810uA |
| Output Current per Channel | 25mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 810uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | INA149 |
| Slew Rate | 5V/µs |
| Supply Current | 810uA |
| Voltage Gain | 0dB |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA149AID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
