
High common-mode voltage difference amplifier featuring a 500kHz -3dB bandwidth and 84dB CMRR. This single-channel operational amplifier offers a 350µV input offset voltage and 800kΩ input resistance. Designed for surface mount applications in an 8-SOIC package, it operates from a 4V to 36V supply range with a typical quiescent current of 810µA. The amplifier boasts a 5V/µs slew rate and a 25mA output current per channel, suitable for operation between -55°C and 125°C.
Sign in to ask questions about the Texas Instruments INA149AMDREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA149AMDREP technical specifications.
| -3db Bandwidth | 500kHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 84dB |
| Input Offset Voltage (Vos) | 350uV |
| Input Resistance | 800kR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Input Voltage | 18V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 810uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 810uA |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Voltage Gain | 0dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA149AMDREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
