
The INA149EVM is a differential amplifier module with a -3db bandwidth of 500kHz and an operating supply voltage of 36V. It features a slew rate of 5V/µs and an output current per channel of 25mA. The module is packaged in a lead-free package and is available as a single unit in a box. The INA149EVM is designed for general use and is not Reach SVHC compliant.
Sign in to ask questions about the Texas Instruments INA149EVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA149EVM technical specifications.
| -3db Bandwidth | 500kHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Operating Supply Voltage | 36V |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Slew Rate | 5V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments INA149EVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
