
Single-channel, differential amplifier with Rail-to-Rail output, featuring an 800kHz -3dB bandwidth and 0.4V/µs slew rate. This special purpose amplifier operates with a dual supply voltage range of ±1.35V to ±10V or a single supply from 2.7V to 20V, drawing a quiescent current of 500µA. Boasting 80dB common mode rejection ratio and 1.5mV input offset voltage, it offers 80kΩ input resistance and 12mA output current per channel. Packaged in an 8-pin VSSOP for surface mount termination, this RoHS compliant component is supplied on tape and reel.
Texas Instruments INA152EA/250 technical specifications.
| -3db Bandwidth | 800kHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 800kHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 80dB |
| Input Offset Voltage (Vos) | 1.5mV |
| Input Resistance | 80kR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 10V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Voltage | -2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 500uA |
| Output Current per Channel | 12mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | INA152 |
| Slew Rate | 0.4V/µs |
| Supply Current | 650uA |
| Termination | SMD/SMT |
| Voltage Gain | 0dB |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA152EA/250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
