Differential amplifier with 800kHz bandwidth and 0.4V/µs slew rate. Features 80dB common mode rejection ratio and 1.5mV input offset voltage. Operates with dual supply voltages from 1.35V to 10V, or single supply from 2.7V to 20V, consuming 500µA quiescent current. Packaged in a VSSOP, this lead-free, RoHS compliant component is supplied on tape and reel.
Texas Instruments INA152EA/250G4 technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 800kHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 800kHz |
| Input Offset Voltage (Vos) | 1.5mV |
| Input Resistance | 80kR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 10V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 500uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | INA152 |
| Slew Rate | 0.4V/µs |
| Voltage Gain | 0dB |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA152EA/250G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
