
Single-supply differential amplifier featuring 800kHz -3dB bandwidth and 0.4V/µs slew rate. This single-channel operational amplifier offers 80dB common mode rejection ratio and 80kΩ input resistance. Operating from a minimum supply voltage of 2.7V up to a maximum of 20V, it provides 12mA output current per channel. Packaged in an 8-VSSOP, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Texas Instruments INA152EA/2K5 technical specifications.
| -3db Bandwidth | 800kHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 800kHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 80dB |
| Input Offset Voltage (Vos) | 1.5mV |
| Input Resistance | 80kR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 10V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Voltage | -2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 500uA |
| Output Current per Channel | 12mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 650uA |
| Voltage Gain | 0dB |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA152EA/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
