
Specialty analog circuit, a single-channel differential amplifier with a 3.1MHz bandwidth and 14V/µs slew rate. Features 750µV input offset voltage, 50kΩ input resistance, and 80dB common mode rejection ratio. Operates with dual supply voltages from ±4V to ±15V, or single supply from 8V to 36V. Packaged in an 8-pin SOIC (D) for tape and reel deployment.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA154U/2K5E4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 3.1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 3.1MHz |
| Input Offset Voltage (Vos) | 750uV |
| Input Resistance | 50kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Nominal Supply Current | 2.4mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | INA154 |
| Slew Rate | 14V/µs |
| Voltage Gain | 0dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA154U/2K5E4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
