
Differential amplifier IC with a 3.1MHz bandwidth and 14V/µs slew rate. Features 80dB common mode rejection ratio and 750µV input offset voltage. Operates with dual supply voltages from ±4V to ±18V, or single supply from 8V to 36V. Offers 60mA output current per channel and 50kΩ input resistance. Packaged in an 8-pin SOIC, this lead-free and RoHS compliant component is suitable for general amplification applications.
Sign in to ask questions about the Texas Instruments INA154UG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA154UG4 technical specifications.
| -3db Bandwidth | 3.1MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 3.1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 3.1MHz |
| Input Offset Voltage (Vos) | 750uV |
| Input Resistance | 50kR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Nominal Supply Current | 2.4mA |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.4mA |
| Output Current per Channel | 60mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.4mA |
| RoHS Compliant | Yes |
| Series | INA154 |
| Slew Rate | 14V/µs |
| Voltage Gain | 0dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA154UG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
