
High-precision instrumentation amplifier featuring a 1mV input offset voltage and 92dB common mode rejection ratio. This single-channel, CMOS-based amplifier offers a 0.55MHz bandwidth and a 6.5V/µs slew rate. Operating from a 2.7V to 5.5V supply, it boasts low input bias current of 10pA and a wide operating temperature range of -65°C to 150°C. Packaged in a VSSOP, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments INA155E/2K5G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA155E/2K5G4 technical specifications.
| Bandwidth | 550kHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 92dB |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 10000GR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86.02dB |
| Quiescent Current | 1.7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | INA155 |
| Slew Rate | 6.5V/µs |
| Supply Current | 2.1mA |
| Technology | CMOS |
| Voltage Gain | 33.98dB |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA155E/2K5G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
