
CMOS instrumentation amplifier featuring a 550kHz bandwidth and 6.5V/µs slew rate. Offers 1mV input offset voltage and 10pA input bias current. Operates from a single 2.7V to 5.5V supply with 1.7mA quiescent current. Provides 80dB common-mode rejection ratio and 50dB voltage gain, with rail-to-rail output. Packaged in an 8-SOIC surface-mount case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA155UA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 550kHz |
| Bandwidth | 550kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain | 50dB |
| Gain Bandwidth Product | 550kHz |
| Height | 1.58mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 10000GR |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 1.7mA |
| Output Current per Channel | 50mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 86.02dB |
| Quiescent Current | 1.7mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 6.5V/µs |
| Supply Current | 2.1mA |
| Technology | CMOS |
| Voltage Gain | 33.98dB |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA155UA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
