
Single-supply, rail-to-rail output CMOS instrumentation amplifier featuring a 550kHz -3dB bandwidth and 6.5V/µs slew rate. Offers 80dB common mode rejection ratio and 10000GR input resistance with a low 10pA input bias current. Operates from 2.7V to 5.5V supply, consuming 1.7mA quiescent current, and delivers 50mA output current per channel. Packaged in an 8-SOIC (D) case, this RoHS compliant component is ideal for precise signal amplification.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA155UA/2K5G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 550kHz |
| Bandwidth | 550kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 550kHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 10000GR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 1.7mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86.02dB |
| Quiescent Current | 1.7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | INA155 |
| Slew Rate | 6.5V/µs |
| Supply Current | 2.1mA |
| Technology | CMOS |
| Voltage Gain | 33.98dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA155UA/2K5G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
