
Single-channel, rail-to-rail output instrumentation amplifier featuring a 550kHz -3dB bandwidth and 6.5V/µs slew rate. CMOS technology enables low 10pA input bias current and 1.7mA quiescent current. Operates from 2.7V to 5.5V supply with 80dB common mode rejection ratio and 86.02dB power supply rejection ratio. Housed in an 8-pin SOIC package, this lead-free and RoHS compliant component offers 50mA output current per channel.
Sign in to ask questions about the Texas Instruments INA155UAG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA155UAG4 technical specifications.
| -3db Bandwidth | 550kHz |
| Bandwidth | 550kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 550kHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 10000GR |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 1.7mA |
| Output Current per Channel | 50mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 86.02dB |
| Quiescent Current | 1.7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 6.5V/µs |
| Supply Current | 2.1mA |
| Technology | CMOS |
| Voltage Gain | 33.98dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA155UAG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
