
CMOS instrumentation amplifier featuring a 5.5V single-supply operation, 550kHz bandwidth, and a 6.5V/µs slew rate. Offers 1mV input offset voltage, 10pA input bias current, and Rail-to-Rail Output (RRO). Achieves 92dB Common Mode Rejection Ratio (CMRR) and 86.02dB Power Supply Rejection Ratio (PSRR). Operates from a 2.7V to 5.5V supply with 1.7mA quiescent current. Packaged in an 8-SOIC (D) case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA155UG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA155UG4 technical specifications.
| -3db Bandwidth | 550kHz |
| Bandwidth | 550kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 92dB |
| Gain Bandwidth Product | 550kHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.7mA |
| Output Current per Channel | 50mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 86.02dB |
| Quiescent Current | 1.7mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 6.5V/µs |
| Supply Current | 2.1mA |
| Technology | CMOS |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA155UG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
