
Single-channel instrumentation amplifier with rail-to-rail output, operating from 2.7V to 5.5V supply. Features a 550kHz -3dB bandwidth and 6.5V/µs slew rate. Offers 100kΩ input resistance, 10pA input bias current, and 8mV input offset voltage. High common mode rejection ratio of 66dB and power supply rejection ratio of 86.02dB ensure signal integrity. Packaged in an 8-pin VSSOP for surface mount applications, supplied on tape and reel.
Texas Instruments INA156EA/250 technical specifications.
| -3db Bandwidth | 550kHz |
| Bandwidth | 550kHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 550kHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 8mV |
| Input Resistance | 10000GR |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 1.8mA |
| Output Current per Channel | 50mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86.02dB |
| Quiescent Current | 1.8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | INA156 |
| Slew Rate | 6.5V/µs |
| Supply Current | 2.5mA |
| Termination | SMD/SMT |
| Voltage Gain | 33.98dB |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA156EA/250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
