
CMOS instrumentation amplifier featuring a 550kHz bandwidth and 6.5V/µs slew rate, ideal for single-supply operation from 2.7V to 5.5V. Offers a 10000GR input resistance and 10pA input bias current, with an 8mV input offset voltage. Achieves 66dB common mode rejection ratio and 86.02dB power supply rejection ratio. Packaged in an 8-VSSOP, this lead-free, RoHS-compliant component is supplied on tape and reel.
Texas Instruments INA156EA/2K5 technical specifications.
| -3db Bandwidth | 550kHz |
| Bandwidth | 550kHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 550kHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 8mV |
| Input Resistance | 10000GR |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 1.8mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86.02dB |
| Quiescent Current | 1.8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 6.5V/µs |
| Supply Current | 2.5mA |
| Voltage Gain | 33.98dB |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA156EA/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
