
Single-channel instrumentation amplifier with 550kHz bandwidth and 87dB gain. Features 10pA input bias current, 8mV input offset voltage, and 10kΩ input resistance. Operates from 2.7V to 5.5V supply with 1.8mA quiescent current. Offers 66dB CMRR and 86dB PSRR, packaged in an 8-pin VSSOP.
Texas Instruments INA156EA/2K5G4 technical specifications.
| Bandwidth | 550kHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 66dB |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 8mV |
| Input Resistance | 10000GR |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86.02dB |
| Quiescent Current | 1.8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | INA156 |
| Slew Rate | 6.5V/µs |
| Supply Current | 2.5mA |
| Voltage Gain | 33.98dB |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA156EA/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
