
Precision differential amplifier with 4MHz -3dB bandwidth and 14V/µs slew rate. Features 86dB common mode rejection ratio and 500µV input offset voltage. Operates with dual supply voltages from ±4V to ±18V, or single supply from 8V to 36V. Offers 24kΩ input resistance and 60mA output current per channel. Packaged in an 8-SOIC (D) case, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA157U/2K5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA157U/2K5 technical specifications.
| -3db Bandwidth | 4MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 4MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 86dB |
| Dual Supply Voltage | 15V |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 24kR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Input Voltage | -7.5V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.4mA |
| Output Current per Channel | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 14V/µs |
| Supply Current | 2.9mA |
| Voltage Gain | 6.02dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA157U/2K5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
