
Precision differential amplifier with a gain of 0.2, featuring a 1.5MHz -3dB bandwidth and 15V/µs slew rate. Operates from 1.8V to 5.5V supply, offering 80dB common-mode rejection and 500µV input offset voltage. This 1-channel device boasts 240kΩ input resistance and 60mA output current per channel, housed in an 8-VSSOP package. Suitable for operation between -40°C and 125°C, it is RoHS compliant and available on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA159AIDGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA159AIDGKR technical specifications.
| -3db Bandwidth | 1.5MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 1.5MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 80dB |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 240kR |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.1mA |
| Output Current per Channel | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 93.98dB |
| Quiescent Current | 1.1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 15V/µs |
| Supply Current | 1.5mA |
| Voltage Gain | 13.98dB |
| Weight | 0.000935oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA159AIDGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
