
Precision differential amplifier with a gain of 0.2, featuring a 1.5MHz bandwidth and 1.5MHz gain bandwidth product. Offers 80dB common mode rejection ratio and a low input offset voltage of 100µV. Operates from a 1.8V to 5.5V supply range with a maximum output current of 60mA per channel. Housed in an 8-VSSOP package, this component is lead-free and RoHS compliant, suitable for operation between -55°C and 125°C.
Texas Instruments INA159AMDGKTEP technical specifications.
| -3db Bandwidth | 1.5MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 1.5MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Offset Voltage (Vos) | 100uV |
| Input Resistance | 240kR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.1mA |
| Output Current per Channel | 60mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 93.98dB |
| Quiescent Current | 1.1mA |
| RoHS Compliant | Yes |
| Series | INA159-EP |
| Settling Time | 1us |
| Slew Rate | 15V/µs |
| Supply Current | 1.1mA |
| Voltage Gain | 13.98dB |
| Weight | 0.000935oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA159AMDGKTEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.