
Single-channel instrumentation amplifier featuring 800kHz -3dB bandwidth and 80dB voltage gain. Offers 100dB common mode rejection ratio and a 15V/µs slew rate. Operates with dual supply voltages from ±4.5V to ±18V, with a maximum operating supply voltage of 36V. Input bias current is 12µA, and input offset voltage is 50µV. Packaged in a 14-pin SOIC (D) case, this RoHS compliant component is supplied in a tube.
Texas Instruments INA163UA technical specifications.
| -3db Bandwidth | 800kHz |
| Bandwidth | 800kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 800kHz |
| Height | 1.58mm |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 60MR |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 36V |
| Output Current per Channel | 60mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 15V/µs |
| Voltage Gain | 80dB |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA163UA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
