
Low-noise, low-distortion instrumentation amplifier featuring an 800kHz bandwidth and 100dB common mode rejection ratio. Operates with dual supply voltages from ±4.5V to ±18V, or a single supply from 9V to 36V. Delivers 60mA output current per channel with a 15V/µs slew rate. Housed in a 14-SOIC package with dimensions of 8.65mm length, 3.91mm width, and 1.58mm height. Suitable for operation across a -40°C to 85°C temperature range.
Texas Instruments INA163UAE4 technical specifications.
| -3db Bandwidth | 800kHz |
| Bandwidth | 800kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 15V |
| Height | 1.58mm |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 3 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 36V |
| Output Current per Channel | 60mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 15V/µs |
| Supply Current | 12mA |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA163UAE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
