The INA1651IPWR is an automotive-grade differential line receiver with a temperature range of -40°C to 125°C. It has a single function and 14 terminals, with a supply voltage range of 2.25V to 18V. The device is packaged in a TSSOP-14 package and is designed for use in automotive applications. It has a differential input characteristic and is a type of line receiver interface IC.
Texas Instruments INA1651IPWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 18 |
| Interface IC Type | LINE RECEIVER |
| Number of Channels | 1 |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments INA1651IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.