
High-performance instrumentation amplifier featuring a 450kHz -3dB bandwidth and 100dB common mode rejection ratio. Designed for dual supply operation from 4.5V to 18V, this single-channel amplifier offers a low input offset voltage of 250µV and a high input resistance of 60MΩ. With a 15V/µs slew rate and 3.5µs settling time, it delivers 60mA output current per channel. The component operates across a wide temperature range of -55°C to 125°C and is provided in a 14-SOIC package.
Texas Instruments INA166UA/2K5G4 technical specifications.
| -3db Bandwidth | 450kHz |
| Bandwidth | 450kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 5V |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 250uV |
| Input Resistance | 60MR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Nominal Supply Current | 10mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 10mA |
| Output Current per Channel | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 10mA |
| RoHS Compliant | Yes |
| Settling Time | 3.5us |
| Slew Rate | 15V/µs |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA166UA/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
