
Single-channel, differential current sense amplifier with 800kHz bandwidth and 15V/µs slew rate. Features 0.5% accuracy, 100dB CMRR, and 1mV input offset voltage. Operates from a 2.7V to 36V supply, with a typical operating supply voltage of 28V and low 60µA operating supply current. Packaged in a 5-pin SOT-23 for surface mounting, this RoHS compliant component is supplied on tape and reel.
Texas Instruments INA168NA/250 technical specifications.
| Accuracy | 0.5% |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 800kHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 100dB |
| Height | 1.15mm |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 60uA |
| Operating Supply Voltage | 28V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | INA168 |
| Slew Rate | 15V/µs |
| Supply Current | 25uA |
| Termination | SMD/SMT |
| Thickness | 1.2mm |
| Weight | 0.000617oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA168NA/250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
