
High-side current shunt monitor IC featuring a 60V maximum input and supply voltage. This single-channel operational amplifier offers 0.5% accuracy and an 800kHz bandwidth. Designed for surface mount applications, it operates within a -40°C to 125°C temperature range and has a low 45uA supply current. The SOT-23-5 package contains one amplifier with a 2mV input offset voltage and 2uA input bias current.
Texas Instruments INA168NA/250G4 technical specifications.
| Accuracy | 0.5% |
| Bandwidth | 800kHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 120dB |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Input Voltage | 60V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 45uA |
| Termination | SMD/SMT |
| Weight | 0.000617oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA168NA/250G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
