
The INA168NA is a 0.5% accuracy operational amplifier with a bandwidth of 800kHz. It is available in a SOT-23-5 package and is lead free. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. The INA168NA has a supply current of 45uA and is suitable for use in a variety of applications.
Sign in to ask questions about the Texas Instruments INA168NA/3KG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA168NA/3KG4 technical specifications.
| Accuracy | 0.5% |
| Bandwidth | 800kHz |
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | INA168 |
| Supply Current | 45uA |
| Weight | 0.000617oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA168NA/3KG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
