
Single-channel, special purpose current sense amplifier with a 40V maximum supply voltage. Features 2% accuracy, 400kHz bandwidth, and 120dB common mode rejection ratio. Operates from a 2.7V to 40V supply with a typical 75uA supply current. Surface mountable in an 8-pin VSSOP package, this lead-free component is RoHS compliant and suitable for automotive applications.
Sign in to ask questions about the Texas Instruments INA170EA/2K5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA170EA/2K5 technical specifications.
| Accuracy | 2% |
| Bandwidth | 400kHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 120dB |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 10GR |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 125uA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | INA170 |
| Supply Current | 75uA |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA170EA/2K5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
