
60-V, High-Side, Bi-Directional, High-Speed, Current Output Current Shunt Monitor 8-VSSOP -40 to 85
Sign in to ask questions about the Texas Instruments INA170EA/2K5G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA170EA/2K5G4 technical specifications.
| Accuracy | 2% |
| Bandwidth | 400kHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 100dB |
| Input Bias Current | 10uA |
| Input Resistance | 10GR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | INA170 |
| Supply Current | 125uA |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA170EA/2K5G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.