Automotive-grade operational amplifier featuring a 350kHz unity-gain bandwidth and 2V/µs slew rate. This 5-terminal, voltage-feedback amplifier offers a wide operating temperature range of -40°C to 125°C. Designed for current sensing, it boasts a low input offset voltage of 500µV maximum and a 100dB common-mode rejection ratio. The device operates with a nominal supply voltage of 5V, a maximum supply voltage limit of 6V, and a maximum supply current of 0.3mA, with micropower consumption. Its compact 5-SOT-23 package (R-PDSO-G5) measures 1.6mm width and 2.9mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA180B1IDBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA180B1IDBVT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 500 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 2 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 100 |
| Unity Gain BW-Nom | 350 |
| Low-Bias | NO |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments INA180B1IDBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.