The INA180B3QDBVRQ1 is a 5-pin SOT-23 packaged operational amplifier from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is designed for automotive applications. The device has a maximum supply voltage of 6V and a nominal supply voltage of 5V. It features a maximum input offset voltage of 500uV and an average bias current of 80uA. The amplifier has a unity gain bandwidth of 350kHz and a common-mode reject ratio of 100. The device is compliant with AEC-Q100 screening level.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA180B3QDBVRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 500 |
| Average Bias Current-Max (IIB) | 80 |
| Slew Rate-Nom | 2 |
| Common-mode Reject Ratio-Nom | 100 |
| Unity Gain BW-Nom | 350 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments INA180B3QDBVRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.