
The INA181A1IDBVT is a single operational amplifier from Texas Instruments. It operates within a temperature range of -40°C to 125°C and has a maximum supply voltage of 5.5V. The device features a common-mode reject ratio of 100 and a unity gain bandwidth of 350 kHz. It is available in a SOP6 package with a width of 1.6mm and a length of 2.9mm.
Texas Instruments INA181A1IDBVT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 500 |
| Average Bias Current-Max (IIB) | 75 |
| Slew Rate-Nom | 2 |
| Frequency Compensation | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Unity Gain BW-Nom | 350 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments INA181A1IDBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.