
High-precision, bi-directional current sense operational amplifier designed for automotive applications. Features a wide 40V common-mode voltage range and operates from a 5V nominal supply, with a maximum limit of 6V. Offers a maximum input offset voltage of 50µV and a typical bias current of 0.003pA. This 8-terminal device, packaged in an 8-SOT-23-THIN (R-PDSO-G8) with dimensions of 1.6mm width and 2.9mm length, boasts a nominal slew rate of 0.3V/µs and a common-mode reject ratio of 150. Operates across an extended temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA186A1IDDFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 50 |
| Average Bias Current-Max (IIB) | 0.003 |
| Slew Rate-Nom | 0.3 |
| Common-mode Reject Ratio-Nom | 150 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments INA186A1IDDFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.