
Zero-drift, rail-to-rail output instrumentation amplifier featuring a 5-V nominal supply voltage, expandable to 20 V. This single-function amplifier offers a maximum input offset voltage of 55 µV and an average bias current of 2.5 nA. Designed for automotive applications, it operates across a wide temperature range of -40°C to 125°C. The component is housed in an 8-pin SOIC package with a nominal slew rate of 0.9 V/µs and a minimum voltage gain of 1.
Texas Instruments INA188ID technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 55 |
| Average Bias Current-Max (IIB) | 0.0025 |
| Slew Rate-Nom | 0.9 |
| Voltage Gain-Min | 1 |
| Neg Supply Voltage Limit-Max | -20 |
| Input Offset Current-Max (IIO) | 0.0025 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments INA188ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.