
Single-channel instrumentation amplifier with rail-to-rail output, operating from a ±5V nominal supply, with maximum supply voltage limits of ±20V. Features a low input offset voltage of 55µV maximum and low input bias current of 2.5nA maximum. Offers a nominal slew rate of 0.9V/µs and a minimum voltage gain of 1. Housed in an 8-pin SOIC package, this automotive-grade component operates across a temperature range of -40°C to 125°C.
Texas Instruments INA188IDR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 55 |
| Average Bias Current-Max (IIB) | 0.0025 |
| Slew Rate-Nom | 0.9 |
| Voltage Gain-Min | 1 |
| Neg Supply Voltage Limit-Max | -20 |
| Input Offset Current-Max (IIO) | 0.0025 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments INA188IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.