The INA188IDRJR is an instrumentation amplifier with a nominal supply voltage of 5V and a maximum supply voltage of 20V. It has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. The device is designed for automotive applications and features a S-PDSO-N8 package type. It has a width and length of 4mm and 8 terminals. The amplifier type is instrumentation and has a voltage gain of at least 1.
Texas Instruments INA188IDRJR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 55 |
| Average Bias Current-Max (IIB) | 0.0025 |
| Slew Rate-Nom | 0.9 |
| Voltage Gain-Min | 1 |
| Neg Supply Voltage Limit-Max | -20 |
| Input Offset Current-Max (IIO) | 0.0025 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments INA188IDRJR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.