
Ultra-precise, bi-directional current sense operational amplifier designed for automotive applications. Features a wide 40V common-mode voltage range, picoampere input bias current, and an ENABLE pin. With a maximum input offset voltage of 15mV and a nominal slew rate of 0.3V/µs, this 8-terminal device offers a nominal CMRR of 150. Operates across an extended temperature range of -40°C to 125°C, housed in an 8-SOT-23-THIN package.
Texas Instruments INA190A1IDDFR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 15 |
| Average Bias Current-Max (IIB) | 0.003 |
| Slew Rate-Nom | 0.3 |
| Common-mode Reject Ratio-Nom | 150 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments INA190A1IDDFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.