
The INA190A3QDCKRQ1 is an operational amplifier from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is available in a 6-pin SC-70 package. The amplifier has a nominal supply voltage of 1.8V and a maximum supply voltage of 6V. It features a maximum input offset voltage of 15mV and a common-mode reject ratio of 150dB. The INA190A3QDCKRQ1 is compliant with AEC-Q100 screening level.
Texas Instruments INA190A3QDCKRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 15 |
| Average Bias Current-Max (IIB) | 0.003 |
| Slew Rate-Nom | 0.3 |
| Common-mode Reject Ratio-Nom | 150 |
| Unity Gain BW-Nom | 35 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments INA190A3QDCKRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.